Analog Devices AD1851RZ, DAC, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

110 db SNR
Fast Settling Permits 16x Oversampling
±3 V Output
Optional Trim Allows Super-Linear Performance
±5 V Operation
16-Pin Plastic DIP and SOIC Packages
Pin-Compatible with AD1856 & AD1860 Audio DACs
2s Complement, Serial Input
Applications
High-End Compact Disc Players
Digital Audio Amplifiers
DAT Recorders and Players
Synthesizers and Keyboards

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Voltage Reference Internal
Pin Count 16
Maximum Settling Time 1.5µs
Output Polarity Bipolar
Height 2.35mm
Maximum Operating Temperature +70 °C
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature -25 °C
Width 7.6mm
47 In stock for FREE next working day delivery
Price Each (In a Tube of 47)
£ 11.487
(exc. VAT)
£ 13.784
(inc. VAT)
Units
Per unit
Per Tube*
47 - 47
£11.487
£539.889
94 +
£11.073
£520.431
*price indicative
Related Products
Filterless Class-D amplifier with Σ-Δ modulation No sync ...
Description:
Filterless Class-D amplifier with Σ-Δ modulation No sync necessary when using multiple Class-D amplifiers from Analog Devices, Inc.2.8 W into 4 Ω load and 1.6 W into 8 Ω load at 5.0 V supply with 98 dB signal-to-noise ratio (SNR)Single-supply operation from 2.5 V to 5.5 V20 nA ultralow shutdown ...
Member of pin-compatible Tx DAC product family125 MSPS ...
Description:
Member of pin-compatible Tx DAC product family125 MSPS update rate14-bit resolution Excellent SFDR and IMDDifferential current outputs: 2 mA to 20 m APower dissipation: 190 mW at 5 V to 45 mW at 3 VPower-down mode: 25 mW at 5 VOn-chip 1.20 V reference Single +5 V or +3 V ...
Complete 14-Bit Voltage Output DACParallel and Serial Interface ...
Description:
Complete 14-Bit Voltage Output DACParallel and Serial Interface Capability80 dB Signal-to-Noise Ratio Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS3202045 ns min WR Pulse Width Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS32020Low Power- 70 mW typ Operates from ±5 V Supplies.
LT3466EDD#PBF | Analog Devices LT3466EDD#PBF, LED Display Controller ...
Description:
LT3466EDD#PBF | Analog Devices LT3466EDD#PBF, LED Display Controller 20-Segments, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 10-Pin DFN