- RS Stock No.:
- 165-9026
- Mfr. Part No.:
- MAX502ACNG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9026
- Mfr. Part No.:
- MAX502ACNG+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±6LSB |
Integral Nonlinearity Error | ±0.75LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Maximum Settling Time | 5µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Dimensions | 32.13 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 165-9026
- Mfr. Part No.:
- MAX502ACNG+
- Brand:
- Maxim Integrated