- RS Stock No.:
- 164-7850
- Mfr. Part No.:
- MAX5719GSD+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-7850
- Mfr. Part No.:
- MAX5719GSD+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The MAX5717 and MAX5719 are serial-input, unbuffered 16 and 20-bit voltage-output unipolar digital-to-analog converters (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. The DACs feature 1LSB INL (max, MAX5717A) over the temperature range of -40°C to +105°C. Integrated precision setting resistors make the DACs easy to use.
Integrated ±0.025% (max) Bipolar Setting Resistors
Safe Power-Up Reset-to-Zero-Scale DAC Output (Unipolar)
50MHz 3-Wire SPI Interface
-40°C to +105°C Operating Temperature Range.
SO-14 Package
Safe Power-Up Reset-to-Zero-Scale DAC Output (Unipolar)
50MHz 3-Wire SPI Interface
-40°C to +105°C Operating Temperature Range.
SO-14 Package
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 20 bit |
Integral Nonlinearity Error | 64LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 1.5µs |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.75 x 4 x 1.5mm |
- RS Stock No.:
- 164-7850
- Mfr. Part No.:
- MAX5719GSD+
- Brand:
- Maxim Integrated