Texas Instruments DAC8560IADGKT, Serial DAC, 8-Pin VSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type VSSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 8
Maximum Settling Time 12µs
Output Polarity Bipolar
Full Scale Error ±0.5%FSR
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error 4LSB
Width 3.1mm
Maximum Operating Temperature +105 °C
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Discontinued product