- RS Stock No.:
- 162-7125
- Mfr. Part No.:
- TLV5627IPW
- Brand:
- Texas Instruments
Available to back order for despatch 28/06/2024
Added
Price Each (In a Tube of 90)
£5.535
(exc. VAT)
£6.642
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | £5.535 | £498.15 |
*price indicative |
- RS Stock No.:
- 162-7125
- Mfr. Part No.:
- TLV5627IPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 107ksps |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 5 x 4.4 x 1.15mm |