- RS Stock No.:
- 162-6991
- Mfr. Part No.:
- DAC5573IPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6991
- Mfr. Part No.:
- DAC5573IPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 188ksps |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 12µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |