Texas Instruments DAC811JU, Serial DAC, 250ksps, 28-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital to Analogue Converters 12 Bit, Single, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Conversion Rate 250ksps
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 28
Maximum Settling Time 4µs
Output Polarity Unipolar
Full Scale Error ±0.2%FSR
Width 7.52mm
Typical Dual Supply Voltage ±15V
Integral Nonlinearity Error ±0.5LSB
Maximum Operating Temperature +70 °C
Length 18mm
Dimensions 18 x 7.52 x 2.35mm
Minimum Operating Temperature 0 °C
Height 2.35mm
Available to back order for despatch when stock is available
Price Each (In a Tube of 20)
£ 20.24
(exc. VAT)
£ 24.29
(inc. VAT)
Units
Per unit
Per Tube*
20 +
£20.24
£404.80
*price indicative
Related Products
DAC7551IDRNT | Texas Instruments DAC7551IDRNT, Serial DAC, 500ksps, ...
Description:
DAC7551IDRNT | Texas Instruments DAC7551IDRNT, Serial DAC, 500ksps, 12-Pin USON
TLV5604ID | Texas Instruments TLV5604ID, 4-Channel Serial DAC, ...
Description:
TLV5604ID | Texas Instruments TLV5604ID, 4-Channel Serial DAC, 102ksps, 16-Pin SOIC
TLC5620CD | Texas Instruments TLC5620CD, 4-Channel Serial DAC, ...
Description:
TLC5620CD | Texas Instruments TLC5620CD, 4-Channel Serial DAC, 48ksps, 14-Pin SOIC
TLC5628CN | Texas Instruments TLC5628CN, 8-Channel Serial DAC, ...
Description:
TLC5628CN | Texas Instruments TLC5628CN, 8-Channel Serial DAC, 45ksps, 16-Pin PDIP