- RS Stock No.:
- 162-4167
- Mfr. Part No.:
- DAC7551IDRNT
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 250)
£0.503
(exc. VAT)
£0.604
(inc. VAT)
Units | Per unit | Per Reel* |
250 + | £0.503 | £125.75 |
*price indicative |
- RS Stock No.:
- 162-4167
- Mfr. Part No.:
- DAC7551IDRNT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 500ksps |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | USON |
Pin Count | 12 |
Maximum Settling Time | 5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 3 x 0.75mm |
Maximum Operating Temperature | 105 °C |
- RS Stock No.:
- 162-4167
- Mfr. Part No.:
- DAC7551IDRNT
- Brand:
- Texas Instruments