- RS Stock No.:
- 162-4166
- Mfr. Part No.:
- DAC121C085CIMM/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 28/06/2024
Added
Price Each (On a Reel of 1000)
£1.936
(exc. VAT)
£2.323
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £1.936 | £1,936.00 |
*price indicative |
- RS Stock No.:
- 162-4166
- Mfr. Part No.:
- DAC121C085CIMM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | -0.7%FSR |
Integral Nonlinearity Error | ±8LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 8.5µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 3 x 3 x 0.86mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 162-4166
- Mfr. Part No.:
- DAC121C085CIMM/NOPB
- Brand:
- Texas Instruments