Analog Devices AD5781ARUZ, Serial DAC, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 18 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 18 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 1µs
Output Polarity Bipolar
Full Scale Error ±5.25LSB
Height 1.05mm
Dimensions 6.6 x 4.5 x 1.05mm
Typical Dual Supply Voltage ±16.5V
Width 4.5mm
Minimum Operating Temperature -40 °C
Length 6.6mm
Integral Nonlinearity Error ±4LSB
Maximum Operating Temperature +125 °C
Available to back order for despatch 29/07/2020
Price Each (In a Tube of 75)
£ 20.76
(exc. VAT)
£ 24.91
(inc. VAT)
Units
Per unit
Per Tube*
75 +
£20.76
£1,557.00
*price indicative
Related Products
X9241AYVIZ | X9241AYVIZ, Digital Potentiometer 2kΩ 64-Position 3-Channel ...
Description:
X9241AYVIZ | X9241AYVIZ, Digital Potentiometer 2kΩ 64-Position 3-Channel Serial-2 Wire 20 Pin, TSSOP