Analog Devices LTC1668CG#PBF, Parallel DAC, 50Msps, 28-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Dual
Conversion Rate 50Msps
Voltage Reference Internal
Architecture Current Steering
Pin Count 28
Maximum Settling Time 0.02µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±4LSB
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 10.33mm
Integral Nonlinearity Error ±8LSB
Width 5.38mm
Height 1.78mm
Dimensions 10.33 x 5.38 x 1.78mm
Typical Dual Supply Voltage ±4.75 → ±5.25V
47 In stock - FREE next working day delivery available
Price Each (In a Tube of 47)
£ 15.909
(exc. VAT)
£ 19.091
(inc. VAT)
Units
Per unit
Per Tube*
47 +
£15.909
£747.723
*price indicative
Related Products
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain ...
Pin-Compatible Tx DAC Product Family28-lead SOIC, 28-lead TSSOP, ...
Description:
Pin-Compatible Tx DAC Product Family28-lead SOIC, 28-lead TSSOP, and 32-LFCSP Packages Excellent SFDR performance SNR @ 5 MHz Output, 125 MSPS: 70 d BTwos Complement or Straight Binary Data Format Power Dissipation: 135 mW at3.3 V (Power-Down Mode: 15 m W)On-Chip 1.20 V Reference ApplicationsWideband communication transmit channel:Direct IF Base ...
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA ...
Description:
16-bit resolution±1 LSB DNL monotonic±1 LSB INL2 mA full-scale current ±20%, with VREF = 10 V0.5 μs settling time2Q multiplying reference-input 6.9 MHz BWZero or midscale power-up preset Zero or midscale dynamic reset3-wire interface Compact TSSOP-16 package ApplicationsAutomatic test equipment InstrumentationDigitally controlled calibration Industrial control PLCs Programmable attenuator.
AD5308: 8 buffered 8-bit DACs in 16-lead TSSOP ...
Description:
AD5308: 8 buffered 8-bit DACs in 16-lead TSSOP A version: ±1 LSB INL, B version: ±0.75 LSB INLAD5318: 8 buffered 10-bit DACs in 16-lead TSSOP A version: ±4 LSB INL, B version: ±3 LSB INLAD5328: 8 buffered 12-bit DACs in 16-lead TSSOP A version: ±16 LSB INL, B version: ±12 ...