Analog Devices LTC1650CS#PBF, Serial DAC, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 4µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±0.9LSB
Height 1.502mm
Length 10.01mm
Maximum Operating Temperature +70 °C
Integral Nonlinearity Error ±16LSB
Dimensions 10.008 x 3.988 x 1.502mm
Width 3.988mm
Typical Dual Supply Voltage ±4.75 ±5.25V
Minimum Operating Temperature 0 °C
Available to back order for despatch 08/04/2020
Price Each (In a Tube of 50)
£ 13.642
(exc. VAT)
£ 16.37
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£13.642
£682.10
*price indicative
Related Products
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 14-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some ...
The MAX5717 and MAX5719 are serial-input, unbuffered 16 ...
Description:
The MAX5717 and MAX5719 are serial-input, unbuffered 16 and 20-bit voltage-output unipolar digital-to-analog converters (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. The DACs feature 1LSB INL ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk. ...