Maxim MX7224KN+, Parallel DAC, 18-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 18
Maximum Settling Time 8µs
Output Polarity Unipolar
Full Scale Error ±1.5LSB
Length 23.24mm
Minimum Operating Temperature 0 °C
Height 4.45mm
Width 7.87mm
Maximum Operating Temperature +70 °C
Dimensions 23.24 x 7.87 x 4.45mm
Integral Nonlinearity Error ±1LSB
Available to back order for despatch when stock is available
Price Each (In a Tube of 20)
£ 4.992
(exc. VAT)
£ 5.99
(inc. VAT)
Units
Per unit
Per Tube*
20 - 20
£4.992
£99.84
40 - 40
£4.757
£95.14
60 - 80
£4.483
£89.66
100 +
£4.363
£87.26
*price indicative
Related Products
MAX521ACWG+ | Maxim MAX521ACWG+, 8-Channel Serial DAC, 24-Pin ...
Description:
MAX521ACWG+ | Maxim MAX521ACWG+, 8-Channel Serial DAC, 24-Pin SOIC W
MAX525BCAP+ | Maxim MAX525BCAP+, 4-Channel Serial DAC, 20-Pin ...
Description:
MAX525BCAP+ | Maxim MAX525BCAP+, 4-Channel Serial DAC, 20-Pin SSOP
MAX5841MEUB+ | Maxim MAX5841MEUB+, 4-Channel Serial DAC, 10-Pin ...
Description:
MAX5841MEUB+ | Maxim MAX5841MEUB+, 4-Channel Serial DAC, 10-Pin μMAX
MAX5842LEUB+ | Maxim MAX5842LEUB+, 4-Channel Serial DAC, 10-Pin ...
Description:
MAX5842LEUB+ | Maxim MAX5842LEUB+, 4-Channel Serial DAC, 10-Pin μMAX