- RS Stock No.:
- 146-0260
- Mfr. Part No.:
- MCP4811-E/SN
- Brand:
- Microchip
Available to back order for despatch 21/05/2024
Added
Price Each (In a Tube of 100)
£1.30
(exc. VAT)
£1.56
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | £1.30 | £130.00 |
*price indicative |
- RS Stock No.:
- 146-0260
- Mfr. Part No.:
- MCP4811-E/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4811/4812 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Integral Nonlinearity Error | 3.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 4.9 x 3.9 x 1.5mm |
- RS Stock No.:
- 146-0260
- Mfr. Part No.:
- MCP4811-E/SN
- Brand:
- Microchip