Texas Instruments DAC161P997CISQ/NOPB, Serial DAC, 16-Pin WQFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 16 Bit, Texas Instruments

A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type WQFN
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 3.6 V
Architecture Delta Sigma
Pin Count 16
Maximum Settling Time 8ns
Output Polarity Bipolar
Full Scale Error ±0.23%FSR
Length 4.1mm
Height 0.8mm
Width 4.1mm
Minimum Operating Temperature -40 °C
Dimensions 4.1 x 4.1 x 0.8mm
Maximum Operating Temperature +105 °C
Discontinued product