Analog Devices AD5322BRMZ, 2-Channel Serial DAC, 125ksps, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 125ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Height 0.85mm
Maximum Operating Temperature +105 °C
Integral Nonlinearity Error ±8LSB
Length 3mm
Minimum Operating Temperature -40 °C
Width 3mm
Dimensions 3 x 3 x 0.85mm
50 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 6.987
(exc. VAT)
£ 8.384
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£6.987
£349.35
250 - 450
£6.417
£320.85
500 +
£6.257
£312.85
*price indicative
Related Products
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 ...
Description:
Single-channel, 1024-/256-position resolution20 kΩ, 50 kΩ and 100 kΩnominal resistance Maximum ±1% nominal resistor tolerance error50-times programmable (50-TP) wiper memory Rheostat mode temperature coefficient: 5 ppm/°C2.7 V to 5.5 V single-supply operation±2.5 V to ±2.75 V dual-supply operation for ac or bipolar operations SPI-compatible interface Wiper setting readback Power on ...