Analog Devices AD421BNZ, Serial DAC, 125sps, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Conversion Rate 125sps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External, Internal
Architecture Delta Sigma
Pin Count 16
Maximum Settling Time 8000µs
Full Scale Error ±0.2%FSR
Width 6.35mm
Minimum Operating Temperature -40 °C
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Height 3.3mm
Maximum Operating Temperature +85 °C
Integral Nonlinearity Error ±0.01%FSR
25 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 12.38
(exc. VAT)
£ 14.86
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£12.38
£309.50
*price indicative