- RS Stock No.:
- 121-9038
- Mfr. Part No.:
- DAC7725UB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9038
- Mfr. Part No.:
- DAC7725UB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 100ksps |
Full Scale Error | ±2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 10µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 15 V |
Power Supply Type | Dual, Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 18 x 7.52 x 2.35mm |
Maximum Operating Temperature | 85 °C |