Texas Instruments TLV5637CD, 2-Channel Serial DAC, 278ksps, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 278ksps
Typical Single Supply Voltage 3 V, 5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 8
Maximum Settling Time 5.5µs
Output Polarity Unipolar
Full Scale Error ±0.6%FSR
Height 1.58mm
Maximum Operating Temperature +70 °C
Length 4.9mm
Dimensions 4.9 x 3.91 x 1.58mm
Width 3.91mm
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature 0 °C
Price Each (In a Tube of 75)
£ 5.566
(exc. VAT)
£ 6.679
(inc. VAT)
Units
Per unit
Per Tube*
75 - 300
£5.566
£417.45
375 - 675
£4.725
£354.375
750 +
£4.335
£325.125
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Description:
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
TLV5604ID | Texas Instruments TLV5604ID, 4-Channel Serial DAC, ...
Description:
TLV5604ID | Texas Instruments TLV5604ID, 4-Channel Serial DAC, 102ksps, 16-Pin SOIC
A range of Dual, Quad and Eight channel ...
Description:
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
TLC5620CD | Texas Instruments TLC5620CD, 4-Channel Serial DAC, ...
Description:
TLC5620CD | Texas Instruments TLC5620CD, 4-Channel Serial DAC, 48ksps, 14-Pin SOIC