Analog Devices AD7541AKNZ, Parallel DAC, 18-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 15 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 18
Maximum Settling Time 0.6µs
Full Scale Error ±5LSB
Width 6.35mm
Integral Nonlinearity Error ±0.5LSB
Height 3.3mm
Maximum Operating Temperature +70 °C
Length 22.86mm
Dimensions 22.86 x 6.35 x 3.3mm
Minimum Operating Temperature 0 °C
20 In stock for FREE next working day delivery
Price Each (In a Tube of 20)
£ 16.926
(exc. VAT)
£ 20.311
(inc. VAT)
Units
Per unit
Per Tube*
20 +
£16.926
£338.52
*price indicative