- RS Stock No.:
- 102-5618
- Mfr. Part No.:
- DAC0800LCM/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 02/04/2025
Added
Price Each (In a Tube of 48)
£1.80
(exc. VAT)
£2.16
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 48 | £1.80 | £86.40 |
96 - 192 | £1.71 | £82.08 |
240 - 432 | £1.62 | £77.76 |
480 + | £1.53 | £73.44 |
*price indicative |
- RS Stock No.:
- 102-5618
- Mfr. Part No.:
- DAC0800LCM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.19%FSR |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 0.15µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Maximum Operating Temperature | 70 °C |
Dimensions | 9.91 x 3.91 x 1.45mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 102-5618
- Mfr. Part No.:
- DAC0800LCM/NOPB
- Brand:
- Texas Instruments