Linear Technology LTC2642CDD-16#PBF, Serial DAC, 10-Pin DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type DFN
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Voltage Reference External
Pin Count 10
Maximum Settling Time 1µs
Output Polarity Unipolar
Full Scale Error ±5LSB
Integral Nonlinearity Error ±2LSB
Height 0.75mm
Maximum Operating Temperature +70 °C
Length 3mm
Dimensions 3 x 3 x 0.75mm
Width 3mm
Minimum Operating Temperature 0 °C
243 In stock for FREE next working day delivery
Price Each
£ 11.49
(exc. VAT)
£ 13.79
(inc. VAT)
Units
Per unit
1 - 5
£11.49
6 - 29
£10.91
30 - 60
£7.67
61 +
£7.48
Packaging Options:
Related Products
EXAR Power Blox™ synchronous step-down switching regulators offer ...
Description:
EXAR Power Blox™ synchronous step-down switching regulators offer high efficiency in compact space-saving packages. They feature a wide input voltage range of 4.5 to 22V, allowing single supply operation from industry standard 5, 12 & 19.6V power rails. A constant on-time (COT) emulated current mode control scheme allows extremely fast ...
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk. ...
The AL3066 is a high efficiency 4-channel boost ...
Description:
The AL3066 is a high efficiency 4-channel boost controller for WLED backlight applications. It operates over a wide input voltage ranged from 4.5V to 33V. The current of the 4 channels is simply programmed from 20mA to 400mA with an external resistor. The current match between any channel is ±1.5% ...
The Low dropout or LDO is a linear ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR. ...