Analog Devices LTC1290DCN#PBF, 12-bit Serial ADC 8-Channel Differential, Single Ended Input, 20-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 8
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 8
Sampling Rate 50kHz
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 20
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±0.5LSB
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature 0 °C
Length 26.92mm
Height 3.683mm
Dimensions 26.924 x 6.477 x 3.683mm
Width 6.477mm
Maximum Operating Temperature +70 °C
72 In stock for FREE next working day delivery
Price Each (In a Tube of 18)
£ 12.848
(exc. VAT)
£ 15.418
(inc. VAT)
Units
Per unit
Per Tube*
18 - 72
£12.848
£231.264
90 - 162
£11.563
£208.134
180 +
£10.534
£189.612
*price indicative
Related Products
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise ...