Microchip MCP3208-BI/SL, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 16-Pin SOIC

  • RS Stock No. 911-5791
  • Mfr. Part No. MCP3208-BI/SL
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters

Analogue to Digital Converters - Microchip

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.5 V
Package Type SOIC
Pin Count 16
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Width 3.9mm
Maximum Operating Temperature +85 °C
Length 9.9mm
Dimensions 9.9 x 3.9 x 1.5mm
Minimum Operating Temperature -40 °C
Height 1.5mm
350 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.80
(exc. VAT)
£ 3.36
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£2.80
£140.00
100 +
£2.539
£126.95
*price indicative
Related Products
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
Analog Multiplexer with True Differential Track/Hold8-/4-Channel Single Ended4-/2-Channel ...
Description:
Analog Multiplexer with True Differential Track/Hold8-/4-Channel Single Ended4-/2-Channel True Differential Unipolar or Bipolar Inputs Single Supply2.7V to 3.6V (MAX11635/MAX11637)4.75V to 5.25V (MAX11634/MAX11636) External Reference: 1V to VDD16-Entry First-In/First-Out (FIFO)Scan Mode, Internal Averaging, and Internal Clock Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over Temperature10MHz 3-Wire SPI-/QSPI-/MICROWIRE-Compatible Interface ...
Reduce Cost with Highly Integrated ADCs Internal Reference2.048V ...
Description:
Reduce Cost with Highly Integrated ADCs Internal Reference2.048V (MAX11607/MAX11609/MAX11611)4.096V (MAX11606/MAX11608/MAX11610)External Reference Option: 1V to VDDInternal Clock4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)Internal FIFO with Channel-Scan Mode Software-Configurable Unipolar/Bipolar High-Speed ...
Single +5V Supply (MAX111)Two Differential Input Channels14-Bit Resolution ...
Description:
Single +5V Supply (MAX111)Two Differential Input Channels14-Bit Resolution Plus Sign and Overrange0.03% Linearity (MAX110)0.05% Linearity (MAX111)Low Power Consumption:550μA (MAX110)640μA (MAX111)4μA Shutdown Current Up to 50 Conversions/sec50Hz/60Hz Rejection Auto-Calibration Mode No External Components Required16-Pin DIP/SO, 20-Pin SSOP Applications/Uses Data Acquisition Panel Meters Process Control Temperature Measurement Weigh Scales.