Analog Devices AD7172-4BCPZ, 24-bit Serial ADC Differential, Single Ended Input, 32-Pin LFCSP WQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 31.25ksps
Architecture Delta Sigma
Typical Single Supply Voltage 2 → 5.5 V
Package Type LFCSP WQ
Pin Count 32
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±5.2ppm FSR
Dimensions 5.1 x 5.1 x 0.75mm
Width 5.1mm
Height 0.75mm
Length 5.1mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
44 In stock for FREE next working day delivery
Price Each
£ 12.57
(exc. VAT)
£ 15.08
(inc. VAT)
Units
Per unit
1 - 4
£12.57
5 - 24
£12.02
25 - 122
£11.48
123 - 244
£10.94
245 +
£10.41
Packaging Options:
Related Products
PCM1808PW | PCM1808PW, Audio ADC Dual 24 bit-, ...
Description:
PCM1808PW | PCM1808PW, Audio ADC Dual 24 bit-, 96ksps, 14-Pin TSSOP
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool ...
ADS7887SDBVT | Texas Instruments ADS7887SDBVT, 10-bit Serial ADC ...
Description:
ADS7887SDBVT | Texas Instruments ADS7887SDBVT, 10-bit Serial ADC Differential, Single Ended Input, 6-Pin SOT-23