- RS Stock No.:
- 889-5770
- Mfr. Part No.:
- MCP3201-CI/P
- Brand:
- Microchip
1080 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 60)
£2.16
(exc. VAT)
£2.59
(inc. VAT)
Units | Per unit | Per Tube* |
60 - 60 | £2.16 | £129.60 |
120 + | £1.989 | £119.34 |
*price indicative |
- RS Stock No.:
- 889-5770
- Mfr. Part No.:
- MCP3201-CI/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Pseudo Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |