- RS Stock No.:
- 889-5118
- Mfr. Part No.:
- MCP3421A0T-E/CH
- Brand:
- Microchip
Available to back order for despatch 30/05/2024
Added
Price Each (On a Reel of 3000)
£1.622
(exc. VAT)
£1.946
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £1.622 | £4,866.00 |
*price indicative |
- RS Stock No.:
- 889-5118
- Mfr. Part No.:
- MCP3421A0T-E/CH
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 18-bit |
Sampling Rate | 0.004ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Integral Nonlinearity Error | 35ppm FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.95 x 1.63 x 1.1mm |
Maximum Operating Temperature | 85 °C |