- RS Stock No.:
- 850-7506
- Mfr. Part No.:
- AD9633BCPZ-125
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7506
- Mfr. Part No.:
- AD9633BCPZ-125
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 125Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 48 |
Integral Nonlinearity Error | 1.6LSB |
Digital Interface Type | Serial (LVDS) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.1 x 7.1 x 0.75mm |
- RS Stock No.:
- 850-7506
- Mfr. Part No.:
- AD9633BCPZ-125
- Brand:
- Analog Devices