Texas Instruments ADS8331IPW, 16-bit Serial ADC Pseudo Differential Input, 24-Pin TSSOP
- RS Stock No.:
- 817-5749
- Mfr. Part No.:
- ADS8331IPW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 817-5749
- Mfr. Part No.:
- ADS8331IPW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 16-bit | |
| Sampling Rate | 500ksps | |
| Input Signal Type | Pseudo Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Integral Nonlinearity Error | 3LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 16-bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Pseudo Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Integral Nonlinearity Error 3LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
