Analog Devices AD7091RBRMZ, 12-bit Serial ADC, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single, 1MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type MSOP
Pin Count 10
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Height 0.95mm
Maximum Operating Temperature +125 °C
Length 3.1mm
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
142 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 4.275
(exc. VAT)
£ 5.13
(inc. VAT)
Units
Per unit
Per Pack*
2 - 24
£4.275
£8.55
26 +
£3.88
£7.76
*price indicative
Packaging Options:
Related Products
AD5259BRMZ50 | AD5259BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-I2C ...
Description:
AD5259BRMZ50 | AD5259BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-I2C 10 Pin, MSOP