Analog Devices LTC2440IGN#PBF, 24-bit Serial ADC Differential Input, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage 4.5 5.5 V
Package Type SOIC
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 15ppm Vref
Minimum Operating Temperature -40 °C
Width 3.988mm
Height 1.478mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Dimensions 4.978 x 3.988 x 1.478mm
26 In stock for FREE next working day delivery
Price Each
£ 12.66
(exc. VAT)
£ 15.19
(inc. VAT)
Units
Per unit
1 - 4
£12.66
5 - 24
£12.02
25 - 49
£8.40
50 +
£7.98
Packaging Options:
Related Products
MAX1247ACPE+ | Maxim MAX1247ACPE+, 12-bit Serial ADC 4-Channel ...
Description:
MAX1247ACPE+ | Maxim MAX1247ACPE+, 12-bit Serial ADC 4-Channel Pseudo Differential, Single Ended Input, 16-Pin PDIP
MCP3208-BI/P | Microchip MCP3208-BI/P, 12-bit Serial ADC Pseudo ...
Description:
MCP3208-BI/P | Microchip MCP3208-BI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 16-Pin PDIP
These 8-bit ADCs are high speed and low ...
Description:
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise ...