Analog Devices LTC1400IS8#PBF, 12-bit Serial ADC, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 400ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Dual, Single
Integral Nonlinearity Error ±1LSB
Typical Dual Supply Voltage ±5V
Maximum Operating Temperature +85 °C
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Height 1.498mm
Width 3.988mm
Minimum Operating Temperature -40 °C
231 In stock for FREE next working day delivery
Price Each
£ 10.52
(exc. VAT)
£ 12.62
(inc. VAT)
Units
Per unit
1 - 9
£10.52
10 - 24
£10.00
25 - 49
£6.99
50 - 74
£6.75
75 +
£6.58
Packaging Options:
Related Products
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool ...