Maxim MAX187ACPA+, 12-bit Serial ADC Differential Input, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Analogue to Digital Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Through Hole
Sampling Rate 75ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 8
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±0.5LSB
Height 4.45mm
Length 9.91mm
Maximum Operating Temperature +70 °C
Dimensions 9.91 x 7.87 x 4.45mm
Minimum Operating Temperature 0 °C
Width 7.87mm
17 In stock for FREE next working day delivery
Price Each
£ 21.29
(exc. VAT)
£ 25.55
(inc. VAT)
Units
Per unit
1 - 9
£21.29
10 - 24
£18.88
25 +
£18.41
Packaging Options:
Related Products
CS5361-KSZ | Cirrus Logic CS5361-KSZ, 24-bit Serial ADC ...
Description:
CS5361-KSZ | Cirrus Logic CS5361-KSZ, 24-bit Serial ADC Dual-Channel Differential Input, 24-Pin SOIC
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise ...
MAX1402EAI+ | Maxim MAX1402EAI+, 18-bit Serial ADC 5-Channel ...
Description:
MAX1402EAI+ | Maxim MAX1402EAI+, 18-bit Serial ADC 5-Channel Differential Input, 28-Pin SSOP
TC7109ACPL | Microchip TC7109ACPL, 12-bit + Sign Parallel ...
Description:
TC7109ACPL | Microchip TC7109ACPL, 12-bit + Sign Parallel ADC Differential Input, 40-Pin PDIP