- RS Stock No.:
- 665-8611
- Mfr. Part No.:
- AMC1210IRHAT
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each
£3.57
(exc. VAT)
£4.28
(inc. VAT)
Units | Per unit |
1 - 9 | £3.57 |
10 - 19 | £3.01 |
20 + | £2.89 |
- RS Stock No.:
- 665-8611
- Mfr. Part No.:
- AMC1210IRHAT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Isolated Analogue to Digital Converters, Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of ADCs | 4 |
Sampling Rate | 40ksps |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6 x 6 x 0.9mm |
- RS Stock No.:
- 665-8611
- Mfr. Part No.:
- AMC1210IRHAT
- Brand:
- Texas Instruments