- RS Stock No.:
- 662-0114
- Mfr. Part No.:
- ADS8507IDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-0114
- Mfr. Part No.:
- ADS8507IDW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 40ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Parallel & Serial |
Typical Single Supply Voltage | 5 V |
Dimensions | 18 x 7.52 x 2.35mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |