- RS Stock No.:
- 661-9861
- Mfr. Part No.:
- ADS1100A3IDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-9861
- Mfr. Part No.:
- ADS1100A3IDBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 0.128ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Integral Nonlinearity Error | ±0.013%FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.15mm |
- RS Stock No.:
- 661-9861
- Mfr. Part No.:
- ADS1100A3IDBVT
- Brand:
- Texas Instruments