- RS Stock No.:
- 660-7238
- Mfr. Part No.:
- ADS1245IDGST
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7238
- Mfr. Part No.:
- ADS1245IDGST
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 0.015ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 660-7238
- Mfr. Part No.:
- ADS1245IDGST
- Brand:
- Texas Instruments