- RS Stock No.:
- 660-6437
- Mfr. Part No.:
- ADS774KUE4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-6437
- Mfr. Part No.:
- ADS774KUE4
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 125ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Dimensions | 18 x 7.52 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |