Analog Devices LTC1594CS#PBF, 12-bit Serial ADC 4-Channel, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 16.8ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SOIC
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±3LSB
Length 10.01mm
Maximum Operating Temperature +70 °C
Width 3.99mm
Dimensions 10.01 x 3.99 x 1.48mm
Height 1.48mm
Minimum Operating Temperature 0 °C
127 In stock for FREE next working day delivery
Price Each
£ 11.01
(exc. VAT)
£ 13.21
(inc. VAT)
Units
Per unit
1 - 9
£11.01
10 - 24
£10.02
25 +
£9.04
Packaging Options:
Related Products
Analog Multiplexer with Track/Hold16 Channels (MAX11632/MAX11633)8 Channels (MAX11628/MAX11629)4 ...
Description:
Analog Multiplexer with Track/Hold16 Channels (MAX11632/MAX11633)8 Channels (MAX11628/MAX11629)4 Channels (MAX11626/MAX11627) Single Supply2.7V to 3.6V (MAX11627/MAX11629/MAX11633)4.75V to 5.25V (MAX11626/MAX11628/MAX11632) Internal Reference2.5V (MAX11627/MAX11629/MAX11633)4.096V (MAX11626/MAX11628/MAX11632) External Reference: 1V to VDD16-Entry First-In/First-Out (FIFO)Scan Mode, Internal Averaging, and Internal Clock Accuracy: ±1 LSB INL, ±1 LSB DNL, No Missing Codes Over ...
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed ...
Description:
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed Mode Single Supply2.7V to 3.6V (MAX1037/MAX1039)4.5V to 5.5V (MAX1036/MAX1038) Internal Reference2.048V (MAX1037/MAX1039)4.096V (MAX1036/MAX1038) External Reference: 1V to VDDInternal Clock4-Channel Single-Ended or 2-Channel Pseudo-Differential (MAX1036/MAX1037)12-Channel Single-Ended or 6-Channel Pseudo-Differential (MAX1038/MAX1039)Internal FIFO with Channel-Scan Mode Low Power350μA at 188ksps110μA at 75ksps8μA ...
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed ...
Description:
High-Speed I²C-Compatible Serial Interface400k Hz Fast Mode1.7MHz High-Speed Mode Single-Supply2.7V to 3.6V (MAX11613/MAX11615/MAX11617)4.5V to 5.5V (MAX11612/MAX11614/MAX11616) Ultra-Small Packages8-Pin μMAX (MAX11612/MAX11613)1.9mm x 2.2mm, 12-Bump WLP (MAX11613)16-Pin QSOP (MAX11614–MAX11617)2.14mm x 2.0mm, 16-Bump WLP (MAX11615/MAX11617) Internal Reference2.048V (MAX11613/MAX11615/MAX11617)4.096V (MAX11612/MAX11614/MAX11616) External Reference: 1V to VDDInternal Clock4-Channel ...
Reduce Cost with Highly Integrated ADCs Internal Reference2.048V ...
Description:
Reduce Cost with Highly Integrated ADCs Internal Reference2.048V (MAX11607/MAX11609/MAX11611)4.096V (MAX11606/MAX11608/MAX11610)External Reference Option: 1V to VDDInternal Clock4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)Internal FIFO with Channel-Scan Mode Software-Configurable Unipolar/Bipolar High-Speed ...