Analog Devices LTC1288CS8#PBF, 12-bit Serial ADC Dual-Channel Differential, Single Ended Input, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Serial
Number of Input Channels 2
Mounting Type Surface Mount
Sampling Rate 6.6ksps
Architecture SAR
Typical Single Supply Voltage 3 V
Package Type SOIC
Pin Count 8
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Minimum Operating Temperature 0 °C
Height 1.48mm
Maximum Operating Temperature +70 °C
Length 5mm
Width 3.99mm
Dimensions 5 x 3.99 x 1.48mm
21 In stock for FREE next working day delivery
Price Each
£ 12.20
(exc. VAT)
£ 14.64
(inc. VAT)
Units
Per unit
1 - 4
£12.20
5 - 9
£11.22
10 - 24
£10.55
25 - 49
£9.71
50 +
£8.93
Packaging Options:
Related Products
MCP3422A0-E/MS | Microchip MCP3422A0-E/MS, 18-bit Serial ADC Differential, ...
Description:
MCP3422A0-E/MS | Microchip MCP3422A0-E/MS, 18-bit Serial ADC Differential, Single Ended Input, 8-Pin MSOP
MCP3002-I/SN | Microchip MCP3002-I/SN, 10-bit Serial ADC Pseudo ...
Description:
MCP3002-I/SN | Microchip MCP3002-I/SN, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin SOIC
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.