Maxim MAX195BCWE+, 16-bit Serial ADC, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Analogue to Digital Converters 16 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Analogue to Digital Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 85ksps
Architecture SAR
Package Type SOIC W
Pin Count 16
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.004%FSR
Typical Dual Supply Voltage ±5V
Dimensions 10.5 x 7.6 x 2.35mm
Maximum Operating Temperature +70 °C
Length 10.5mm
Height 2.35mm
Width 7.6mm
Minimum Operating Temperature 0 °C
36 In stock for FREE next working day delivery
Price Each
£ 31.49
(exc. VAT)
£ 37.79
(inc. VAT)
Units
Per unit
1 +
£31.49
Packaging Options:
Related Products
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
These are AC/DC converters for obtaining DC output ...
Description:
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers and LEDs . High conversion efficiency and low stand-by current because of switching power supplies Wide input voltage range (85 to 115V ...
MAX172BCNG+ | Maxim MAX172BCNG+, 12-bit Parallel ADC, 24-Pin ...
Description:
MAX172BCNG+ | Maxim MAX172BCNG+, 12-bit Parallel ADC, 24-Pin PDIP
MAX4940ACTN+ | Maxim MAX4940ACTN+, 3.5 digit Parallel ADC ...
Description:
MAX4940ACTN+ | Maxim MAX4940ACTN+, 3.5 digit Parallel ADC 4-Channel, 56-Pin TQFN