Analog Devices AD7787BRMZ, 24-bit Serial ADC Differential, Single Ended Input, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 0.12ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Maximum Operating Temperature +105 °C
Width 3mm
Minimum Operating Temperature -40 °C
Height 0.85mm
Length 3mm
Dimensions 3 x 3 x 0.85mm
7 In stock for FREE next working day delivery
Price Each
£ 8.34
(exc. VAT)
£ 10.01
(inc. VAT)
Units
Per unit
1 - 9
£8.34
10 - 24
£7.57
25 +
£7.12
Packaging Options:
Related Products
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Low Power: 90 mW at 100 MSPSOn-Chip Reference ...
Description:
Low Power: 90 mW at 100 MSPSOn-Chip Reference and Track/Hold475 MHz Analog Bandwidth46.5 dB SNR at 100 MSPS with 41 MHz input1 Vp-p Analog Input Range Single +3.0 V Supply Operation (2.7 -3.6 V)Power Down Mode: 4.2 mW.
Reduce Cost with Highly Integrated ADCs Internal Reference2.048V ...
Description:
Reduce Cost with Highly Integrated ADCs Internal Reference2.048V (MAX11607/MAX11609/MAX11611)4.096V (MAX11606/MAX11608/MAX11610)External Reference Option: 1V to VDDInternal Clock4-Channel Single-Ended or 2-Channel Fully Differential (MAX11606/MAX11607)8-Channel Single-Ended or 4-Channel Fully Differential (MAX11608/MAX11609)12-Channel Single-Ended or 6-Channel Fully Differential (MAX11610/MAX11611)Internal FIFO with Channel-Scan Mode Software-Configurable Unipolar/Bipolar High-Speed ...