Analog Devices AD7705BNZ, 16-bit Serial ADC Differential Input, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 0.5ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3 V, 5 V
Package Type PDIP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Width 6.35mm
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Length 20.07mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
54 In stock for FREE next working day delivery
Price Each
£ 8.98
(exc. VAT)
£ 10.78
(inc. VAT)
Units
Per unit
1 - 12
£8.98
13 +
£8.23
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.