Linear Technology LTC2412CGN#PBF, 24-bit Serial ADC Dual-Channel Differential Input, 16-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error 14ppm Vref
Minimum Operating Temperature 0 °C
Width 3.99mm
Maximum Operating Temperature +70 °C
Height 1.5mm
Length 4.98mm
Dimensions 4.98 x 3.99 x 1.5mm
97 In stock for FREE next working day delivery
Price Each
£ 9.24
(exc. VAT)
£ 11.09
(inc. VAT)
Units
Per unit
1 - 4
£9.24
5 - 24
£8.77
25 - 49
£6.14
50 +
£5.83
Packaging Options:
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
MAX1270BCAI+ | Maxim MAX1270BCAI+, 12-bit Serial ADC 8-Channel, ...
Description:
MAX1270BCAI+ | Maxim MAX1270BCAI+, 12-bit Serial ADC 8-Channel, 28-Pin SSOP
MAX197BCAI+ | Maxim MAX197BCAI+, 12-bit Parallel ADC 8-Channel, ...
Description:
MAX197BCAI+ | Maxim MAX197BCAI+, 12-bit Parallel ADC 8-Channel, 28-Pin SSOP
MAX536BCWE+ | Maxim MAX536BCWE+, 4-Channel Serial DAC, 16-Pin ...
Description:
MAX536BCWE+ | Maxim MAX536BCWE+, 4-Channel Serial DAC, 16-Pin SOIC