- RS Stock No.:
- 378-1796
- Mfr. Part No.:
- ADS804E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 378-1796
- Mfr. Part No.:
- ADS804E
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 10000ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Dimensions | 10.2 x 5.3 x 1.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |