- RS Stock No.:
- 197-7082
- Mfr. Part No.:
- ADS1112IDGST
- Brand:
- Texas Instruments
1 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.87
(exc. VAT)
£8.24
(inc. VAT)
Units | Per unit |
1 - 4 | £6.87 |
5 - 9 | £6.53 |
10 - 24 | £5.87 |
25 - 49 | £5.37 |
50 + | £5.23 |
- RS Stock No.:
- 197-7082
- Mfr. Part No.:
- ADS1112IDGST
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Number of ADCs | 3 |
Resolution | 16 bit |
Sampling Rate | 240sps |
Input Signal Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |