Maxim Integrated MAX11206EEE+, 20 bit Serial ADC Differential Input, 16-Pin QSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

20-Bit Noise-Free Resolution
570nVRMS Noise at 10sps, ±3.6VFS Input
3ppm INL (typ), 10ppm (max)
No Missing Codes
Ultra-Low Power Dissipation
Operating-Mode Current Drain < 300μA (max)
Sleep-Mode Current Drain < 0.4μA
Programmable Gain (1 to 128) (MAX11206)
Four SPI-Controlled GPIOs for External Mux Control
2.7V to 3.6V Analog Supply Voltage Range
1.7V to 3.6V Digital and I/O Supply Voltage Range
Fully Differential Signal and Reference Inputs
High-Impedance Inputs
Optional Input Buffers on Both Signal and Reference Inputs
> 100dB (min) 50Hz/60Hz Rejection
SPI-, QSPI™-, MICROWIRE®-Compatible Serial Interface
On-Demand Offset and Gain Self-Calibration and System Calibration
User-Programmable Offset and Gain Registers
-40°C to +85°C Operating Temperature Range
±2kV ESD Protection
Lead(Pb)-Free QSOP Package
Applications
Battery Applications
Portable Instrumentation
Sensor Measurement (Temperature and Pressure)
Weigh Scales

Specifications
Attribute Value
Resolution 20 bit
Number of ADCs 1
Digital Interface Type Serial-SPI
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 480sps
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 3.6 V
Package Type QSOP
Pin Count 16
Input Signal Type Differential
Input Type Differential
Power Supply Type Single
Integral Nonlinearity Error ±10ppm FSR
Maximum Operating Temperature +85 °C
Height 1.65mm
Width 3.99mm
Minimum Operating Temperature -40 °C
Dimensions 4.98 x 3.99 x 1.65mm
Length 4.98mm
300 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 2.734
(exc. VAT)
£ 3.281
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.734
£13.67
10 - 20
£2.68
£13.40
25 +
£2.608
£13.04
*price indicative
Packaging Options:
Related Products
The MCP3913 device is a 3V six-channel Analog ...
Description:
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible serial interface. Six Synchronous Sampling 24-bit Delta-Sigma ADCs94.5 dB SINAD, ...
BH1749NUC is a digital color sensor IC with ...
Description:
BH1749NUC is a digital color sensor IC with I²C bus interface. This IC senses Red, Green, Blue (RGB) and Infrared and converts them to digital values. The high sensitivity, wide dynamic range and excellent Ircut characteristics make it possible for this IC to obtain the accurate illuminance and color temperature ...
Low Supply Current:60μA (Normal Operation)1μA (Sleep-Mode Operation) ±0.006% ...
Description:
Low Supply Current:60μA (Normal Operation)1μA (Sleep-Mode Operation) ±0.006% FSR Accuracy at 16 Conv/sec Low Noise: 15μVRMSSerial I/O Interface with Programmed Output for Mux and PGAPerforms up to 100 Conv/sec±2pA Input Current50Hz/60Hz Rejection Applications Battery-Powered Applications Industrial Process Controls Remote Data Acquisition Transducer-Signal Measurement Pressure, Flow, Temperature, Voltage Current, Resistance, Weight. ...
Single +5V Supply (MAX111)Two Differential Input Channels14-Bit Resolution ...
Description:
Single +5V Supply (MAX111)Two Differential Input Channels14-Bit Resolution Plus Sign and Overrange0.03% Linearity (MAX110)0.05% Linearity (MAX111)Low Power Consumption:550μA (MAX110)640μA (MAX111)4μA Shutdown Current Up to 50 Conversions/sec50Hz/60Hz Rejection Auto-Calibration Mode No External Components Required16-Pin DIP/SO, 20-Pin SSOP Applications/Uses Data Acquisition Panel Meters Process Control Temperature Measurement Weigh Scales.