- RS Stock No.:
- 191-4854
- Mfr. Part No.:
- MAX111BCPE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-4854
- Mfr. Part No.:
- MAX111BCPE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Single +5V Supply (MAX111)
Two Differential Input Channels
14-Bit Resolution Plus Sign and Overrange
0.03% Linearity (MAX110)
0.05% Linearity (MAX111)
Low Power Consumption:
550μA (MAX110)
640μA (MAX111)
4μA Shutdown Current
Up to 50 Conversions/sec
50Hz/60Hz Rejection
Auto-Calibration Mode
No External Components Required
16-Pin DIP/SO, 20-Pin SSOP
Applications/Uses
Data Acquisition
Panel Meters
Process Control
Temperature Measurement
Weigh Scales
Two Differential Input Channels
14-Bit Resolution Plus Sign and Overrange
0.03% Linearity (MAX110)
0.05% Linearity (MAX111)
Low Power Consumption:
550μA (MAX110)
640μA (MAX111)
4μA Shutdown Current
Up to 50 Conversions/sec
50Hz/60Hz Rejection
Auto-Calibration Mode
No External Components Required
16-Pin DIP/SO, 20-Pin SSOP
Applications/Uses
Data Acquisition
Panel Meters
Process Control
Temperature Measurement
Weigh Scales
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 14 bit |
Sampling Rate | 0.05ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±4.9LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |