- RS Stock No.:
- 190-5072
- Mfr. Part No.:
- MAX197AEAI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5072
- Mfr. Part No.:
- MAX197AEAI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
12-Bit Resolution, 1/2LSB Linearity
Single +5V Operation
Software-Selectable Input Ranges: ±10V, ±5V, 0V to 10V, 0V to 5V
Fault-Protected Input Multiplexer (±16.5V)
8 Analog Input Channels
6μs Conversion Time, 100ksps Sampling Rate
Internal or External Acquisition Control
Internal 4.096V or External Reference
Two Power-Down Modes
Internal or External Clock
Applications
Automated Test Equipment (ATE)
Data Acquisition
Industrial Controls Systems
Medical Instruments
Robotics
Telecommunications
Single +5V Operation
Software-Selectable Input Ranges: ±10V, ±5V, 0V to 10V, 0V to 5V
Fault-Protected Input Multiplexer (±16.5V)
8 Analog Input Channels
6μs Conversion Time, 100ksps Sampling Rate
Internal or External Acquisition Control
Internal 4.096V or External Reference
Two Power-Down Modes
Internal or External Clock
Applications
Automated Test Equipment (ATE)
Data Acquisition
Industrial Controls Systems
Medical Instruments
Robotics
Telecommunications
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 100ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±1/2LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 10.33 x 5.38 x 1.78mm |
Minimum Operating Temperature | -40 °C |