- RS Stock No.:
- 190-5069
- Mfr. Part No.:
- MAX1202BCAP+
- Brand:
- Maxim Integrated
161 In stock - FREE next working day delivery available
Added
Price Each
£11.88
(exc. VAT)
£14.26
(inc. VAT)
Units | Per unit |
1 + | £11.88 |
- RS Stock No.:
- 190-5069
- Mfr. Part No.:
- MAX1202BCAP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
8-Channel Single-Ended or 4-Channel Differential Inputs
Operates from Single +5V or Dual ±5V Supplies
User-Adjustable Output Logic Levels (2.7V to 5.25V)
Low Power:
1.5mA (Operating Mode)
2μA (Power-Down Mode)
Internal Track/Hold, 133kHz Sampling Rate
Internal 4.096V Reference (MAX1202)
SPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar/Bipolar Inputs
20-Pin PDIP/SSOP
Applications
5V/3V Mixed-Supply Systems
Battery-Powered Applications
Data Acquisition
High-Accuracy Process Control
Medical Instruments
Operates from Single +5V or Dual ±5V Supplies
User-Adjustable Output Logic Levels (2.7V to 5.25V)
Low Power:
1.5mA (Operating Mode)
2μA (Power-Down Mode)
Internal Track/Hold, 133kHz Sampling Rate
Internal 4.096V Reference (MAX1202)
SPI/MICROWIRE/TMS320-Compatible 4-Wire Serial Interface
Software-Configurable Unipolar/Bipolar Inputs
20-Pin PDIP/SSOP
Applications
5V/3V Mixed-Supply Systems
Battery-Powered Applications
Data Acquisition
High-Accuracy Process Control
Medical Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 133ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | 4-Wire Serial, Micro Wire, SPI |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 7.33 x 5.38 x 1.78mm |